2383217-1, Connector RJ-45 8 Position Right Angle Cable Mount Cat 5e

Фото 1/3 2383217-1, Connector RJ-45 8 Position Right Angle Cable Mount Cat 5e
Изображения служат только для ознакомления,
см. техническую документацию
7 820 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт.7 050 руб.
от 25 шт.6 780 руб.
Добавить в корзину 4 шт. на сумму 31 280 руб.
Номенклатурный номер: 8020040031
Артикул: 2383217-1
Бренд: TE Connectivity

Описание

Connectors\I/O Connectors\Connector Telephone and Telecom
Connector RJ-45 8 Position Right Angle Cable Mount Cat 5e

Технические параметры

Тип разъёма RJ-45
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Packaging Box
Part Status Active
PPAP No
Brand: TE Connectivity
Color: Orange
Configuration: 1x1
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Gender: Plug(Male)
IP Rating: IP20
Manufacturer: TE Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Number of Positions: 8 Position
Operating Temperature Range: -40 C to+85 C
Packaging: Bulk
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Type: Shielded
Connector Type RJ45
Contact Material Nickel
Contact Plating Gold
Ethernet Connector Type RJ45 Connector
Gender Plug
IP Rating IP20
LAN Category Cat5e
Mounting Type Cable Mount
Number of Ports 1
Number of Ways 8
Orientation Straight
Series Number 2383217
Shield Type Shielded
Width 13.97mm

Техническая документация

Datasheet
pdf, 1005 КБ
Datasheet
pdf, 1009 КБ
Datasheet
pdf, 118 КБ