8054360000, Industrial Relays RCM570012
![Фото 1/3 8054360000, Industrial Relays RCM570012](https://static.chipdip.ru/lib/038/DOC028038302.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/836/DOC043836854.jpg)
![](https://static.chipdip.ru/lib/935/DOC004935267.jpg)
8 шт., срок 6-8 недель
3 770 руб.
Добавить в корзину 1 шт.
на сумму 3 770 руб.
Описание
Electromechanical\Industrial Automation\Industrial Relays & Accessories\Industrial Relays
RIDERSERIES RCM General Purpose RelaysWeidmuller RIDERSERIES RCM General Purpose Relays provide reliable input and output signals separation in industrial automation. Suitable for a wide range of applications, the relays are suitable for controlling voltages from 12V to 230V and switching currents from 6A to 16A. Variants include one to four CO contacts, push-in or screw connections, and built-in LEDs or test buttons. These high-quality, universally usable relays feature standard international approvals such as cURus, CSA, DNV GL, and EAC.
Технические параметры
Brand: | Weidmuller |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Manufacturer: | Weidmuller |
Product Category: | Industrial Relays |
Product Type: | Industrial Relays |
Product: | Relay Modules |
Series: | RIDERSERIES RCM |
Subcategory: | Relays |
Tradename: | RIDERSERIES |
Type: | Pluggable Relay |
Техническая документация
Datasheet
pdf, 852 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары