LTC2305HMS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 030 руб.
Добавить в корзину 1 шт.
на сумму 6 030 руб.
Описание
Электроэлемент
2-Channel Single ADC SAR 14ksps 12-bit Serial Automotive 12-Pin MSOP Tube
Технические параметры
Architecture | SAR |
Differential Input | Yes |
Differential Linearity Error | '±1LSB |
Digital Supply Support | NO |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Full Scale Error | '±10LSB |
Input Polarity | Unipolar/Bipolar |
Input Type | Voltage |
Integral Nonlinearity Error | '±1LSB(LSB) |
Interface Type | Serial(2-Wire/I2C) |
Mounting | Surface Mount |
No Missing Codes | 12 |
Number of Elements | 1 |
Number of Input Channels | 2/1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | MSOP |
Packaging | Rail/Tube |
Pin Count | 12 |
Power Dissipation | 17.5(W) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rated Input Volt | '4.096V/±2.048V |
Reference Voltage | INTERNAL/EXTERNAL(V) |
Resolution | 12Bit |
Sample and Hold | YES |
Sample Rate | 14KSPS(KSPS) |
Signal to Noise Ratio | 73.5DB(TYP) |
Single Supply Voltage (Max) | 5.25(V) |
Single Supply Voltage (Min) | 4.75(V) |
Single Supply Voltage (Typ) | 5(V) |
Single-Ended Input | YES |
Analogue Supply Voltage: | 5 V |
Architecture: | SAR |
Brand: | Analog Devices |
Development Kit: | DC1444A-B |
DNL - Differential Nonlinearity: | 0.3 LSB |
Factory Pack Quantity: | 37 |
INL - Integral Nonlinearity: | 0.4 LSB |
Input Type: | Differential/Single-Ended |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Package/Case: | MSOP-12 |
Packaging: | Tube |
Pd - Power Dissipation: | 1.5 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | Internal |
Resolution: | 12 bit |
Sampling Rate: | 14 kS/s |
SFDR - Spurious Free Dynamic Range: | 92 dB |
Shutdown: | Shutdown |
SINAD - Signal to Noise and Distortion Ratio: | 73.4 dB |
SNR - Signal to Noise Ratio: | 73.5 dB |
Subcategory: | Data Converter ICs |
THD - Total Harmonic Distortion: | -91 dB |
Type: | Precision |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем