Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

LPC1778FBD144K, ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core

LPC1778FBD144K, ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core
Изображения служат только для ознакомления,
см. техническую документацию
4 300 руб.
от 10 шт.2 880 руб.
от 100 шт.2 470 руб.
от 300 шт.2 461.85 руб.
Добавить в корзину 1 шт. на сумму 4 300 руб.
Номенклатурный номер: 8020122900
Артикул: LPC1778FBD144K
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
LPC1778 & LPC1788 32-bit Microcontrollers

NXP Semiconductors LPC1778 and LPC1788 32-bit Microcontrollers are Arm® Cortex®-M3 MCUs ideal for for embedded applications requiring a high level of integration and low power dissipation. The Arm Cortex-M3 CPU incorporates a 3-stage pipeline and has a Harvard architecture with separate local instruction and data buses, as well as a third bus with slightly lower performance for peripherals. The Arm Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branches. The LPC1778 and LPC1788 MCUs add a specialized flash memory accelerator to accomplish optimal performance when executing code from flash. These devices operate at up to 120MHz CPU frequency.

Технические параметры

ADC Resolution: 12 bit
Brand: NXP Semiconductors
Core: ARM Cortex M3
DAC Resolution: 10 bit
Data Bus Width: 32 bit
Data RAM Size: 96 kB
Data RAM Type: SRAM
Data ROM Size: 4032 B
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 300
Interface Type: Ethernet, UART, USB
Manufacturer: NXP
Maximum Clock Frequency: 120 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 109 I/O
Operating Supply Voltage: 2.4 V to 3.6 V
Package / Case: LQFP-144
Packaging: Tray
Part # Aliases: 935291591557
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU
Program Memory Size: 512 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.4 V
Watchdog Timers: Watchdog Timer, Windowed

Техническая документация

Datasheet
pdf, 2009 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем