STEVAL-ILL002V4, STEVAL LED Driver Demonstration Board for STP08DP05 for Microcontroller

Фото 1/2 STEVAL-ILL002V4, STEVAL LED Driver Demonstration Board for STP08DP05 for Microcontroller
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 940 руб.
Добавить в корзину 1 шт. на сумму 21 940 руб.
Альтернативные предложения1
Номенклатурный номер: 8020169324
Артикул: STEVAL-ILL002V4
Бренд: STMicroelectronics

Описание

Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\LED Development Tools
This demonstration board provides a complete solution for driving 40 high-brightness green LEDs manufactured by Toshiba.

Технические параметры

Featured Device STP08DP05
For Use With Microcontroller
Kit Classification Demonstration Board
Kit Name STEVAL
LED Technology LED Driver
Brand: STMicroelectronics
Core: ST7FLITE39F2M6, STP08DP05TTR
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: High Brightness LED Arrays
Manufacturer: STMicroelectronics
Operating Supply Voltage: 7 V to 32 V
Output Current: 20 mA
Packaging: Bulk
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Demonstration Boards
Series: STEVAL-ILL002V4
Subcategory: Development Tools

Техническая документация

Datasheet
pdf, 151 КБ
Datasheet STEVAL-ILL002V4
pdf, 144 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.