ADAF1080BCPZ, Board Mount Hall Effect / Magnetic Sensors Integrated 8 mT AMR Magnetic Field Sensor and Signal Conditioner

ADAF1080BCPZ, Board Mount Hall Effect / Magnetic Sensors Integrated 8 mT AMR Magnetic Field Sensor and Signal Conditioner
Изображения служат только для ознакомления,
см. техническую документацию
2 560 руб.
от 10 шт.1 950 руб.
Добавить в корзину 1 шт. на сумму 2 560 руб.
Номенклатурный номер: 8020174133
Артикул: ADAF1080BCPZ
Бренд: Analog Devices

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
ADAF1080 Magnetic-Field Sensors
Analog Devices Inc. ADAF1080 Magnetic-Field Sensors combine integrated signal conditioning with an AMR sensor and a signal-conditioning amplifier. The single-axis, high-precision magnetic-field sensors provide electrical-offset cancellation capabilities, integrated diagnostics, and an analog-to-digital converter (ADC) driver for precisely measuring magnetic fields up to ±8mT.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 490
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 8 mT
Operating Supply Current: 6.5 mA
Operating Supply Voltage: 4.5 V to 5.5 V
Output Type: Wheatstone Bridge
Output Voltage: 1.8 V
Package / Case: LFCSP-20
Packaging: Tray
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Magnetic Encoders
Series: ADAF1080
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Termination Style: SMD/SMT
Type: AMR Magnetic Field Sensor

Техническая документация

Datasheet
pdf, 1704 КБ