LED Low-Power Uni-Color Red 635nm 2V 2-Pin T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт. со склада г.Москва, срок 5-7 дней
38 руб.
Мин. кол-во для заказа 9 шт.
Добавить в корзину 9 шт.
на сумму 342 руб.
Альтернативные предложения4
Описание
Красная светодиодная индикация - дискретный 2 В 0603 (1608 метрическая система)
Технические параметры
Color | Red |
Configuration | Standard |
Current - Test | 20mA |
ECCN | EAR99 |
Height (Max) | 0.60mm |
HTSUS | 8541.40.2000 |
Lens Color | White |
Lens Size | 1.00mm x 0.80mm |
Lens Style | Rectangle with Flat Top |
Lens Transparency | Diffused |
Millicandela Rating | 14mcd |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
Mounting Type | Surface Mount |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0603 (1608 Metric) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 1.60mm L x 0.80mm W |
Viewing Angle | 160В° |
Voltage - Forward (Vf) (Typ) | 2V |
Wavelength - Peak | 635nm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Brightness | No |
High Power | No |
Intensity | 14mcd |
Internal Protection | No |
Lead Shape | No Lead |
Lead Standoff | No |
LED Material | GaAsP |
Lens Appearance | Milky White Diffused |
Lens Dimensions (mm) | 1x0.8x0.3 |
Lens Shape Type | Rectangular |
Maximum Forward Current (mA) | 30 |
Maximum Forward Voltage (V) | 2.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 50 |
Minimum Operating Temperature (°C) | -25 |
Mounting | Surface Mount |
Mounting Orientation | Top Mount |
Number of LEDs | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Wavelength (nm) | 635 |
Pin Count | 2 |
PPAP | No |
Product Category | Chip LED |
Reverse Voltage (V) | 5(Min) |
Special Color | Red |
Standard Package Name | SMD |
Supplier Color | Red |
Test Current (mA) | 20 |
Type | Uni-Color |
Typical Forward Voltage (V) | 2 |
Viewing Angle (°) | 160 |
Brand: | Lumex |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
If - Forward Current: | 20 mA |
Illumination Color: | Red |
Lens Color: | Milky White |
Lens Dimensions: | 1 mm x 0.8 mm |
Lens Shape: | Rectangular |
Lens Transparency: | Diffused |
Luminous Intensity: | 14 mcd |
Manufacturer: | Lumex |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Top View |
Package / Case: | 0603(1608 metric) |
Power Rating: | 50 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Red LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2 V |
Viewing Angle: | 160 deg |
Wavelength/Color Temperature: | 635 nm |
Maximum Forward Current - (mA) | 30 |
Maximum Forward Voltage - (V) | 2.5 |
Military | No |
Operating Temperature - (??C) | -25~85 |
Peak Wavelength - (nm) | 635 |
Viewing Angle - (??) | 160 |
Техническая документация
Datasheet
pdf, 307 КБ
Datasheet SML-LX0603IW-TR
pdf, 307 КБ
Чертеж
pdf, 99 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Светодиоды для поверхностного монтажа Kingbright
pdf, 386 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.