T491D685K035AH, Tantalum Capacitors - Solid SMD 35V 6.8uF 2917 10% ESR=1.3ohms

T491D685K035AH, Tantalum Capacitors - Solid SMD 35V 6.8uF 2917 10% ESR=1.3ohms
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 10 шт.240 руб.
от 100 шт.186 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Номенклатурный номер: 8020214466
Артикул: T491D685K035AH
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Tantalum Capacitors\Tantalum Capacitors - Solid SMD
MLCC Replacement Solutions

KEMET KOCAP Tantalum Polymer Capacitors are ideal for board space savings, a piezo noise-free environment, high capacitance, long stable life performance, and/or lower profile requirements. Tantalum polymer capacitors are selected over other capacitor technologies when application voltages are less than 50V, capacitance needs are between 1µF to 1mF, and application frequencies are below 1MHz. Since replacing ceramic capacitors with tantalum polymer capacitors is not typically one-for-one, designers need to consider several design requirements as outlined in the schematic below.

Технические параметры

Номинальная емкость,мкФ 6.8
Единица измерения мкф
Brand: KEMET
Capacitance - nF: 6800 nF
Capacitance: 6.8 uF
Case Code - in: 2917
Case Code - mm: 7343
Dissipation Factor DF: 6
ESR: 1.3 Ohms
Factory Pack Quantity: Factory Pack Quantity: 500
Leakage Current: 2.4 uA
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Mfr Case Code: D Case
Minimum Operating Temperature: -55 C
Product Category: Tantalum Capacitors-Solid SMD
Product Type: Tantalum Capacitors
Product: Tantalum Solid Standard Grade-Other Various
Series: T491
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 10%
Type: SMD/SMT
Voltage Rating DC: 35 VDC
Вес, г 0.45

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»