ADM213EARUZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
850 руб.
от 2 шт. —
730 руб.
Добавить в корзину 1 шт.
на сумму 850 руб.
Описание
Электроэлемент
Analog Devices ADM213EARUZ, Line Transceiver, RS-232 4-TX 5-RX, 5 V, 28-Pin TSSOP
Технические параметры
Automotive | No |
Driving Mode | 3-State |
Maximum Single Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Single Supply Voltage - (V) | 4.5 |
Number of Drivers per Line | 1 |
Number of Receivers | 5 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitters | 4 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Pin Count | 28 |
Power Supply Type | Single |
Receiver Communication Type | RS-232 |
Receiver Signal Type | Single-Ended |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Transmitter Signal Type | Single-Ended |
Base Product Number | ADM213 -> |
Data Rate | 230kbps |
Duplex | Full |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 4/5 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 28-TSSOP (0.173"", 4.40mm Width) |
Protocol | RS232 |
REACH Status | REACH Unaffected |
Receiver Hysteresis | 650mV |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 28-TSSOP |
Type | Transceiver |
Voltage - Supply | 4.5V ~ 5.5V |
Brand: | Analog Devices |
Data Rate: | 230 kb/s |
Duplex: | Full Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 4 Driver |
Number of Receivers: | 5 Receiver |
Number of Transceivers: | 1 Transceiver |
Operating Supply Current: | 13 mA |
Operating Supply Voltage: | 5 V |
Output Type: | Single-Ended |
Package / Case: | TSSOP-28 |
Packaging: | Tube |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Protocol Supported: | RS-232 |
Receiver Signal Type: | Single-Ended |
Series: | ADM213E |
Shutdown: | With Shutdown |
Subcategory: | Interface ICs |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары