AMC6821SDBQ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 640 руб.
от 2 шт. —
1 560 руб.
Добавить в корзину 1 шт.
на сумму 1 640 руб.
Описание
Электроэлемент
IC, TEMP MONTR/PWM FANCTRL 16QSOP; IC Output Type:Digital; Sensing Accuracy Range:В± 0.5В°C; Sensing Temperature Min:-40В°C; Sensing Temperature Max:+125В°C; Sensor Case Style:SSOP; No. of Pins:16Pins; Supply Voltage Min:2.7
Технические параметры
RoHS Compliant | Yes |
Automotive | No |
Control Method | PWM |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | I2C|SMBus |
Lead Shape | Gull-wing |
Maximum Operating Supply Current (mA) | 2 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Storage Temperature (°C) | 150 |
Maximum Temperature Accuracy (°C) | ±3 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Minimum Storage Temperature (°C) | -65 |
Mounting | Surface Mount |
Number of Supported Fans | 3 |
Over Temperature Alert | No |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | SSOP |
System Shutdown | No |
Accuracy | ±2°C |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Operating Temperature Range | -40 to+125 °C |
Package Type | SSOP |
Sensor Function | Temperature |
Width | 4mm |
Accuracy: | +/-2 C |
Brand: | Texas Instruments |
Configuration: | Local, Remote |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Interface Type: | SMBus |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 1.1 mA |
Output Type: | Digital |
Package / Case: | QSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 5 mW |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Resolution: | 11 bit |
Series: | AMC6821 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | Temperature Sensor |