TLC59116IPWR, IC: driver; контроллер LED; TSSOP28; 17В; Ch: 16; 120мА; 1МГц
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
280 руб.
от 10 шт. —
190 руб.
от 30 шт. —
157 руб.
от 100 шт. —
134.44 руб.
Добавить в корзину 1 шт.
на сумму 280 руб.
Описание
17V I2C 16 120mA 3V~5.5V TSSOP-28 LED Drivers ROHS
Технические параметры
Channels | 16 |
Dimming | I2C |
Input Voltage | 3V~5.5V |
Operating temperature | -40℃~+85℃ |
Output Current | 120mA |
Output Voltage | 17V |
Type | - |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Features: | I2C Control, Constant Current |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 3 V |
Input Voltage: | 3 V to 5.5 V |
Low Level Output Current: | 30 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 16 Channel |
Number of Outputs: | 16 Output |
Operating Frequency: | 1 MHz |
Operating Supply Voltage: | 3 V to 5.5 V |
Operating Temperature Range: | -40 C to+85 C |
Output Current: | 120 mA |
Output Type: | Constant Current |
Output Voltage: | 17 V |
Package / Case: | TSSOP-28 |
Pd - Power Dissipation: | 1207 mW |
Product Category: | LED Lighting Drivers |
Product Type: | LED Lighting Drivers |
Series: | TLC59116 |
Subcategory: | Driver ICs |
Supply Current - Max: | 37 mA |
Topology: | Boost |
Type: | Linear |
Maximum Operating Temperature | +85°C |
Maximum Supply Current | 3.7mA |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Number of Pins | 28 |
Number of Segments | 16 |
Package Type | TSSOP |
Supply Voltage | 45 V |
Width | 4.4mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Low Level Output Current (uA) | 30000 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (mA) | 120 |
Maximum Power Dissipation (mW) | 1207 |
Maximum Supply Current (uA) | 37000 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of LED Outputs | 16 |
Output Voltage (V) | 17(Max) |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Typical Operating Supply Voltage (V) | 3.3|5 |
Вес, г | 0.12 |
Техническая документация
Datasheet
pdf, 1170 КБ
Дополнительная информация
Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем
Похожие товары