A5977GLPTR-T, Motor / Motion / Ignition Controllers & Drivers MICROSTEPPING DMOS DRIVER w/TRANSLATOR

A5977GLPTR-T, Motor / Motion / Ignition Controllers & Drivers MICROSTEPPING DMOS DRIVER w/TRANSLATOR
Изображения служат только для ознакомления,
см. техническую документацию
840 руб.
от 10 шт.680 руб.
от 100 шт.518 руб.
от 250 шт.492.24 руб.
Добавить в корзину 1 шт. на сумму 840 руб.
Номенклатурный номер: 8020308771
Артикул: A5977GLPTR-T

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
Stepper Motor Drivers
Allegro MicroSystems Stepper Motor Drivers deliver quiet, efficient, smooth motion to minimize noise and vibration in stepper motor designs. The QuietStep™ adaptive stepper motor drivers utilize proprietary algorithms to reduce torque ripple and current distortion. To minimize ripple current for various operating conditions, these adaptive devices perform on-the-fly adjustments to the amount of fast decay during a pulse-width modulation (PWM) cycle. This adaptive feature boosts system performance, increases step accuracy, and lowers audible motor noise and vibration. Allegro MicroSystems Stepper Motor Drivers are available in a variety of options for automotive, industrial, and office automation applications.

Технические параметры

Brand: Allegro MicroSystems
Factory Pack Quantity: Factory Pack Quantity: 4000
Load Voltage Rating: 40 V
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Frequency: 500 kHz
Operating Supply Current: 8 mA
Operating Supply Voltage: 8 V to 40 V
Output Current: 2.8 A
Output Voltage: 40 V
Package / Case: TSSOP-28
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushed DC Motor Drivers
Series: A5977
Subcategory: PMIC-Power Management ICs
Type: Microstepping

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов