L150-40705006000H0, High Power LEDs - White White 4000 K 70-CRI, LUXEON 5050

L150-40705006000H0, High Power LEDs - White White 4000 K 70-CRI, LUXEON 5050
Изображения служат только для ознакомления,
см. техническую документацию
9993 шт., срок 6-8 недель
370 руб.
от 10 шт.220 руб.
от 100 шт.156 руб.
от 500 шт.129.69 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Номенклатурный номер: 8020308814
Артикул: L150-40705006000H0
Бренд: Lumileds

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
LUXEON SunPlus Series Horticulture LEDs

Lumileds LUXEON SunPlus Series LEDs are purpose-built for Horticulture applications. These LEDs are binned and tested based on Photosynthetic Photon Flux (PPF). These devices deliver precise light wavelengths and optimized spectra for improved crop yields. This feature makes them ideal for indoor and greenhouse farming.

Технические параметры

Цвет свечения Белый
Brand: Lumileds
Color Rendering Index - CRI: 70
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 640 mA
Illumination Color: Neutral White
Lens Color: Tinted
Lens Dimensions: 4.55 mm x 4.55 mm
Lens Shape: Square
Lens Transparency: Diffused
Luminous Flux/Radiant Flux: 700 lm
Manufacturer: Lumileds
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Power Rating: 3.8 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: Horticulture LEDs
Series: LUXEON 5050 HE
Subcategory: LEDs
Vf - Forward Voltage: 6 V
Viewing Angle: 116 deg
Wavelength/Color Temperature: 4000 K

Техническая документация

Datasheet
pdf, 2444 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.