USB4081-03-A, USB Connectors USB 3.2 Gen 2 TypeC Receptacle Horizontal SMT 7.05mm, 24 Contacts

Фото 1/2 USB4081-03-A, USB Connectors USB 3.2 Gen 2 TypeC Receptacle Horizontal SMT 7.05mm, 24 Contacts
Изображения служат только для ознакомления,
см. техническую документацию
5489 шт., срок 7-9 недель
400 руб.
от 10 шт.330 руб.
от 100 шт.282 руб.
от 500 шт.217.65 руб.
Добавить в корзину 1 шт. на сумму 400 руб.
Альтернативные предложения2
Номенклатурный номер: 8020336148
Артикул: USB4081-03-A

Описание

Connectors\USB Connectors
240W-rated 16-Pin/24-Pin USB Type-C™ Connectors

GCT (Global Connector Technology) 240W-rated 16-Pin/24-Pin USB Type-C™ Connectors meet USB2.0 and USB3.1 Gen2 specifications. These connectors include horizontal and vertical mount variants and support 20.000 mating cycles, which provides increased reliability. The horizontal versions are available in multiple shell stake options to maximize PCB retention for standard PCB thicknesses. The 240W-rated connectors are ideal for Power Delivery (PD) applications.

Технические параметры

Brand: GCT
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 6.25 A
Factory Pack Quantity: Factory Pack Quantity: 800
Features: 20 mating cycles
Flammability Rating: UL 94 V-0
Gender: Receptacle(Female)
Insulation Resistance: 100 MOhms
Insulator Color: Black
Manufacturer: Global Connector Technology(GCT)
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Number of Contacts: 24 Contact
Number of Ports: 1 Port
Packaging: Reel, Cut Tape
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type C Connectors
Series: USB4081
Shell Plating: Nickel
Standard: USB 3.2 Gen 2
Subcategory: USB Connectors
Termination Style: SMD/SMT
Voltage Rating: 48 VDC
Color Black
Contact Material Copper Alloy
Contact Plating Gold
Current Rating 5 A
Factory Pack Quantity 800
Features 20 mating cycles
Flammability Rating UL 94 V-0
Gender Receptacle(Female)
Insulation Resistance 100 MOhms
Insulator Color Black
Maximum Operating Temperature +85 C
Minimum Operating Temperature -25 C
Mounting Angle Right Angle
Mounting Style Top-Mount
Number of Contacts 24 Contact
Number of Ports 1 Port
Packaging Reel
Product USB Type C Connectors
Series USB4081
Shell Plating Nickel
Standard USB 3.2 Gen 2
Termination Style SMD/SMT
Voltage Rating 48 VDC

Техническая документация

Datasheet
pdf, 180 КБ
Datasheet
pdf, 186 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.