DRTA24A06R, Time Delay & Timing Relays 90-140VAC/DC 24-280VAC 6A

Фото 1/2 DRTA24A06R, Time Delay & Timing Relays 90-140VAC/DC 24-280VAC 6A
Изображения служат только для ознакомления,
см. техническую документацию
21 590 руб.
от 10 шт.17 910 руб.
Добавить в корзину 1 шт. на сумму 21 590 руб.
Номенклатурный номер: 8020341512
Артикул: DRTA24A06R
Бренд: Crydom

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Time Delay & Timing Relays
Crydom SeriesOne DR DIN Rail-mounted solid state relay timers with AC or DC output voltage. The solid-state timers are available in a variety of industry standard timing functions and various input and output voltage options.

Технические параметры

Brand: Crydom
Contact Rating: 6 A
Display Type: Hand Dial
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Sensata
Mode of Operation: Delay On Make
Mounting Style: DIN Rail Mount
Operating Supply Voltage: 280 VAC
Product Category: Time Delay & Timing Relays
Product Type: Timing Relays
Series: S1DR Timer
Subcategory: Relays
Termination Style: Screw Terminal
Type: On Delay Timer
Contact Configuration SPST
Maximum Current 6A
Maximum Operating Temperature +80°C
Maximum Voltage 240V ac/dc
Minimum Current (rms)150mA
Minimum Operating Temperature -30°C
Minimum Voltage 180V ac/dc
Mode of Operation Delay ON Make
Mounting Type DIN Rail
Number of Contacts 2
Number of Timer Functions Single
Power Supply External
Series SeriesOneDR
Supply Voltage 180 → 240V ac/dc
Switch Configuration Solid State
Terminal Type Screw
Time Delay 100ms
Time Increment Hours, Minutes, Seconds
Time Range 0.1 s → 100h
Width 11mm
Вес, г 50

Техническая документация

Datasheet
pdf, 1086 КБ
Datasheet
pdf, 1093 КБ
Datasheet DRTA24D06
pdf, 325 КБ
Datasheet DRTA24D06
pdf, 73 КБ