L1HX-50802D0000000, High Power LEDs - White White 5000 K 80-CRI, LUXEON HL2X

L1HX-50802D0000000, High Power LEDs - White White 5000 K 80-CRI, LUXEON HL2X
Изображения служат только для ознакомления,
см. техническую документацию
7505 шт., срок 6-8 недель
460 руб.
от 10 шт.280 руб.
от 100 шт.193 руб.
от 500 шт.165.17 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8020389530
Артикул: L1HX-50802D0000000
Бренд: Lumileds

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
LUXEON HL2X High Power Emitters
Lumileds LUXEON HL2X High Power Emitters are 2mm 2 Chip-Scale Package (CSP) domed emitters. These emitters provide high efficacy and robustness in industrial standard 3535 packages with a 3-stripe footprint. The HL2X emitters are designed to accelerate time to market through compatibility with LUXEON TX optics and improve system costs through superior performance. These emitters are optimized for directional lighting and are designed to be used in outdoor and industrial applications such as street lights and high bay luminaires.

Технические параметры

Цвет свечения Белый
Brand: Lumileds
Color Rendering Index - CRI: 80
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 700 mA
Lens Color: Colorless
Lens Dimensions: 3.15 mm
Lens Shape: Dome
Lens Transparency: Water Clear
Luminous Flux/Radiant Flux: 320 lm
Manufacturer: Lumileds
Maximum Operating Temperature: +135 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: 1414(3535 metric)
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White LEDs
Series: LUXEON HL2X
Subcategory: LEDs
Vf - Forward Voltage: 2.8 V
Viewing Angle: 120 deg
Wavelength/Color Temperature: 5000 K

Техническая документация

Datasheet
pdf, 2906 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.