BQ7694000DBT

Фото 1/2 BQ7694000DBT
Изображения служат только для ознакомления,
см. техническую документацию
2 140 руб.
Добавить в корзину 1 шт. на сумму 2 140 руб.
Номенклатурный номер: 8020391076
Бренд: Texas Instruments

Описание

Электроэлемент
9 to 15-series cell li-ion and li-phosphate battery monitor (bq76940 family) 44-TSSOP -40 to 85

Технические параметры

Battery Type Li-Ion, Li-Polymer, LiFePO4
Brand Texas Instruments
Factory Pack Quantity 40
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 130 uA
Operating Supply Voltage 6 V to 25 V
Output Voltage 0 V to 3.6 V
Package / Case TSSOP-44
Packaging Tube
Product Battery Protection
Product Category Battery Management
RoHS Details
Series BQ76940
Unit Weight 0.004914 oz
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 40
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 40 uA
Operating Supply Voltage: 6 V to 25 V
Output Voltage: 2.5 V
Package / Case: TSSOP-44
Packaging: Tube
Product Category: Battery Management
Product Type: Battery Management
Product: Battery Protection
Series: BQ76940
Subcategory: PMIC-Power Management ICs
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 44
Typical Operating Supply Voltage 36 V

Техническая документация

Datasheet
pdf, 1686 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем