KV-59-23, RF Connectors / Coaxial Connectors MHV PLUG

KV-59-23, RF Connectors / Coaxial Connectors MHV PLUG
Изображения служат только для ознакомления,
см. техническую документацию
43 шт., срок 6-8 недель
10 470 руб.
от 10 шт.9 040 руб.
Добавить в корзину 1 шт. на сумму 10 470 руб.
Альтернативные предложения1
Номенклатурный номер: 8020449322
Артикул: KV-59-23
Бренд: Kings

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
MHV 5kV Silver-Finish Connectors

Kings-Win MHV 5kV Silver-Finish Connectors offer a quick connect and disconnect bayonet coupling design as well as a brass body with a silver finish. These connectors provide non-constant impedance, 5KV voltage rating, and -65°C to +165°C temperature range. The gold-finish center contacts consist of brass for the male contacts and beryllium copper for the female contacts. Kings-Win MHV 5kV Connectors were originally designed for high-voltage BNC applications. The series meets the requirements of MIL-PRF-39012 specifications.

Технические параметры

Body Material: Brass
Brand: Kings-Win
Contact Plating: Silver
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Pin)
Insulation Resistance: 5000 MOhms
Manufacturer: Winchester Interconnect
Maximum Frequency: 500 MHz
Orientation: Straight
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
Series: High Voltage
Subcategory: RF Interconnects
Voltage Rating: 3.5 kVAC

Техническая документация

Datasheet
pdf, 221 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.