09330009831, Headers & Wire Housings Jumper Across 1x3 RED 16A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 7-9 недель
1 360 руб.
Добавить в корзину 1 шт.
на сумму 1 360 руб.
Альтернативные предложения2
Описание
Connectors\Headers & Wire Housings
Han® ES Press ConnectorsHARTING Han ® ES Press Connectors feature rapid termination technology and integrated plug-in jumpers. The Han ES Press system meets the need for increased flexibility of modular manufacturing with rapid installation, effortless exchange, and simple troubleshooting. The conductor termination technology is based on the cage clamp termination allowing for simple, quick, and vibration-proof assembly of conductors with or without ferrule. Applications include machinery, robotics, energy, transportation, automation, and broadcast.
Технические параметры
Accessory Type: | Jumper |
Brand: | HARTING |
Current Rating: | 16 A |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Housing Material: | Polyamide(PA) |
Manufacturer: | HARTING |
Number of Positions: | 3 Position |
Part # Aliases: | 9330009831 |
Pitch: | 6.7 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Accessories |
Subcategory: | Headers & Wire Housings |
Termination Style: | Press Fit |
Voltage Rating: | 500 V |
Color | Red |
Contact Finish | Tin |
Contact Finish Thickness | 118.1Вµin (3.00Вµm) |
Current Rating (Amps) | 16A |
ECCN | EAR99 |
Gender | Male Pins |
Height | 0.445"" (11.30mm) |
Housing Material | Polyamide (PA), Nylon |
HTSUS | 8538.90.8180 |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Positions or Pins (Grid) | 3 (1 x 3) |
Package | Bulk |
Pitch | 0.264"" (6.70mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | Insulated |
Voltage Rating | 500V |
Accessory Type | Plug In Jumper |
Current Rating | 16A |
Number of Contacts | 3 |
Number of Rows | 1 |
Pole Format | 3P |
Range | Han ES |
Series | Han ES Press |
Вес, г | 3 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары