09511210001, Modular Connectors / Ethernet Connectors Mini PushPull ix ind A-cod IDC 10p 26-28

09511210001, Modular Connectors / Ethernet Connectors Mini PushPull ix ind A-cod IDC 10p 26-28
Изображения служат только для ознакомления,
см. техническую документацию
175 шт., срок 7-9 недель
7 420 руб.
−18%
после авторизации ›
от 10 шт.5 780 руб.
от 25 шт.5 530 руб.
от 50 шт.4 976.42 руб.
Добавить в корзину 1 шт. на сумму 7 420 руб.
Альтернативные предложения1
Номенклатурный номер: 8020449830
Артикул: 09511210001
Бренд: Harting

Описание

Connectors\Modular Connectors / Ethernet Connectors
Mini PushPull ix Industrial Connectors
HARTING Mini PushPull ix Industrial® Connectors is the waterproof and dustproof version of the ix Industrial Gbit Ethernet Interface. This PushPull has a miniaturized data interface for demanding applications. This PushPull provides a visual identification of the security clip using a yellow tab of mating orientation. This PushPull ix Industrial provides a highly reliable connection under high shock and vibration conditions. The series is a compact and dense solution in environments where space constraints are a challenge. HARTING Mini PushPull ix Industrial Connectors are suitable for 10Gb/s Ethernet / Cat 6A.

Технические параметры

Brand: HARTING
Coding: A Coded
Color: Black
Configuration: 1x1
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1.5 A
Gender: Plug(Male)
IP Rating: IP65, IP67
Locking Mechanism: Push-Pull
Manufacturer: HARTING
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 10P8C
Performance Category: Cat 6a
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: IDC
Type: Industrial
Voltage Rating: 50 VAC, 60 VDC

Техническая документация

Datasheet
pdf, 83 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.