TL431BW5-7, SOT-25 Voltage References
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
53 руб.
Кратность заказа 5 шт.
от 50 шт. —
33 руб.
от 150 шт. —
30 руб.
от 500 шт. —
27.27 руб.
Добавить в корзину 5 шт.
на сумму 265 руб.
Описание
Adjustable Precision Shunt Regulators
Diodes Incorporated Adjustable Precision Shunt Regulators are three terminal adjustable shunt regulators offering excellent temperature stability and output current handling capability up to 100mA. The output voltage may be set to any chosen voltage between 2.5 and 36 volts by selection of two external divider resistors. Diodes Incorporated Adjustable Precision Shunt Regulators can be used as a replacement for zener diodes in many applications requiring an improvement in zener performance.
Diodes Incorporated Adjustable Precision Shunt Regulators are three terminal adjustable shunt regulators offering excellent temperature stability and output current handling capability up to 100mA. The output voltage may be set to any chosen voltage between 2.5 and 36 volts by selection of two external divider resistors. Diodes Incorporated Adjustable Precision Shunt Regulators can be used as a replacement for zener diodes in many applications requiring an improvement in zener performance.
Технические параметры
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Initial Accuracy: | 0.5% |
Input Voltage: | 36 V |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Output Voltage: | 2.5 V to 36 V |
Package / Case: | SOT-25 |
Product Category: | Voltage References |
Product Type: | Voltage References |
Reference Type: | Shunt Adjustable Precision References |
Series VREF - Input Voltage - Max: | 36 V |
Series: | TL431 |
Shunt Current - Max: | 100 mA |
Shunt Current - Min: | 1 mA |
Subcategory: | PMIC-Power Management ICs |
Topology: | Shunt References |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 1399 КБ
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем
Похожие товары