TLC59025IDBQR, SSOP-24-150mIl LED DrIvers

TLC59025IDBQR, SSOP-24-150mIl LED DrIvers
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
от 10 шт.330 руб.
от 30 шт.285 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Номенклатурный номер: 8020500752
Артикул: TLC59025IDBQR
Бренд: Texas Instruments

Описание

TLC59025 LED Sink Drivers

Texas Instruments TLC59025 Low-Power LED Sink Driver features 16 constant-current output channels and constant output current invariant to load voltage change. The TI TLC59025 is designed for LED displays and LED lighting applications and contains a 16-bit shift register and data latches that convert serial input data into the parallel output format. This Texas Instruments LED sink driver provides uniform and constant current for driving LEDs within a wide range of VF variations and provides great flexibility and device performance. The TLC59025 has an adjustable constant output current range of 3mA to 45mA.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: Constant Current
High Level Output Current: -1 mA
Input Voltage, Max: 5.5 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 5.5 V
Low Level Output Current: 1 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Number of Outputs: 16 Output
Operating Frequency: 30 MHz
Operating Supply Voltage: 3 V to 5.5 V
Operating Temperature Range: -40 C to+125 C
Output Current: 45 mA
Output Type: Constant Current
Output Voltage: 17 V
Package / Case: QSOP-24
Pd - Power Dissipation: 1.6 W
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Series: TLC59025
Subcategory: Driver ICs
Supply Current - Max: 13 mA
Topology: Boost
Type: Linear
Вес, г 0.19

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем