MAX3238ECDBR, SSOP-28-208mIl RS232 ICs
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
650 руб.
Добавить в корзину 1 шт.
на сумму 650 руб.
Описание
Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 400 kb/s |
Duplex: | Full Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Function: | Transceiver |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 5 Driver |
Number of Receivers: | 3 Receiver |
Operating Supply Current: | 2 mA |
Operating Supply Voltage: | 3.3 V, 5 V |
Package / Case: | SSOP-28 |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Series: | MAX3238E |
Shutdown: | With Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Automotive | No |
Data Rate | 400Kbps |
Data Transmission Topology | Point-to-Point |
Driving Mode | 3-State |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Transceiver |
Interface Standards | EIA/TIA-232-F|RS-232|V.28 |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 70 |
Maximum Single Supply Voltage (V) | 3.6|5.5 |
Maximum Supply Current (mA) | 2 |
Minimum Operating Temperature (°C) | 0 |
Minimum Single Supply Voltage (V) | 3|4.5 |
Mounting | Surface Mount |
Number of Drivers per Line | 1 |
Number of Receiver Enables | 1 |
Number of Receivers | 3 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 1 |
Number of Transmitters | 5 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
Power Supply Type | Single |
PPAP | No |
Receiver Communication Type | RS-232 |
Receiver Signal Type | Single-Ended |
Standard Package Name | SOP |
Supplier Package | SSOP |
Supplier Temperature Grade | Commercial |
Transmitter Communication Type | RS-232 |
Transmitter Signal Type | Single-Ended |
Typical Single Supply Voltage (V) | 5|3.3 |
Вес, г | 0.66 |
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем