TLV431BQFTA, SOT-23 Voltage References

TLV431BQFTA, SOT-23 Voltage References
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
Кратность заказа 5 шт.
от 50 шт.66 руб.
от 150 шт.57 руб.
от 500 шт.45.78 руб.
Добавить в корзину 5 шт. на сумму 550 руб.
Номенклатурный номер: 8020502749
Артикул: TLV431BQFTA
Бренд: DIODES INC.

Описание

Connected Driving Applications
Diodes Inc. Connected Driving Applications address issues such as finding a parking space, adaptive navigation through busy streets, or using technology to avoid congestion on major roads between cities, along with increasing driver and pedestrian safety. The ultimate objective is the fully autonomous car, which can only be enabled through high-speed data communications. Vehicle-to-Everything (V2X) communications include Vehicle-to-Car, -Pedestrian, -Device and -Grid - fuelled by increased ADAS functionality. The volume of data being generated, transferred and processed within the car is increasing exponentially. Reliable high-speed data communications will be a part of every new vehicle"s infrastructure. Diodes Inc. offers the products to realize the vision of the fully autonomous, connected vehicle.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Initial Accuracy: 0.5%
Input Voltage: 18 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 18 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 55 uA
Output Voltage: 18 V
Package / Case: SOT-23-3
Product Category: Voltage References
Product Type: Voltage References
Qualification: AEC-Q100
Reference Type: Shunt References
Series VREF - Input Voltage - Max: 18 V
Series: TLV431
Shunt Current - Max: 15 mA
Shunt Current - Min: 100 uA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Current - Max: 20 mA
Tradename: TLV431
Вес, г 0.02

Техническая документация

Datasheet
pdf, 1609 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем