TPD2S703QDGSRQ1, VSSOP-10-0.5mm USB ICs

TPD2S703QDGSRQ1, VSSOP-10-0.5mm USB ICs
Изображения служат только для ознакомления,
см. техническую документацию
900 руб.
от 10 шт.710 руб.
от 30 шт.619 руб.
Добавить в корзину 1 шт. на сумму 900 руб.
Номенклатурный номер: 8020503367
Артикул: TPD2S703QDGSRQ1
Бренд: Texas Instruments

Описание

TPD2S703-Q1 USB ESD Protection ICs

Texas Instruments TPD2S703-Q1 USB ESD Protection ICs are a 2-channel data line short-to-battery, short-to-VBUS, and IEC61000-4-2 ESD protection device for automotive high-speed interfaces like USB 2.0. The TPD2S703-Q1 contains two data line nFET switches which ensure safe data communication by providing best-in-class bandwidth for minimal signal degradation. This is done while simultaneously protecting the internal system circuits from any overvoltage conditions at the VD+ and VD- pins. On these pins, this device can handle overvoltage protection up to 18V DC. This feature provides sufficient protection for shorting the data lines to the car battery as well as the USB VBUS rail. The overvoltage protection circuit provides the most reliable short-to-battery isolation in the industry, shutting off the data switches in 200ns. This protection also protects the upstream circuitry from harmful voltage and current spikes.

Технические параметры

Brand: Texas Instruments
Breakdown Voltage: 20 V
Cd - Diode Capacitance: 330 pF
Clamping Voltage: 6 V
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Voltage: 5 V
Package / Case: MSOP-10
Polarity: Unidirectional
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Qualification: AEC-Q100
Series: TPD2S703-Q1
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 15 kV
Vesd - Voltage ESD Contact: 8 kV
Вес, г 0.11

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов