BGSA12UGL8E6327XTSA1, XFLGA-8 RF SwItches
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
от 10 шт. —
110 руб.
Добавить в корзину 1 шт.
на сумму 170 руб.
Описание
BGSA12UGL8 SPDT Antenna Aperture Switch Infineon Technologies BGSA12UGL8 SPDT Antenna Aperture Switch is optimized for low Coff and low RON, enabling applications up to 6.0GHz. This single supply chip integrates with a 2-bits control logic also features a low current standby mode. Unlike GaAs technology, the 0.1 dB compression point exceeds the switch maximum input power level, resulting in linear performance at all signal levels, and external DC blocking capacitors at the RF ports are only required if DC voltage is applied externally. Due to its very high RF voltage ruggedness, it is suited for switching any reactive devices such as inductors and capacitors in RF matching circuits without significant losses in quality factors.
Технические параметры
Brand: | Infineon Technologies |
Factory Pack Quantity: | 15000 |
Insertion Loss: | 1.9 dB |
Manufacturer: | Infineon |
Maximum Frequency: | 6 GHz |
Maximum Operating Temperature: | +85 C |
Minimum Frequency: | 400 MHz |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Off Isolation - Typ: | 7 dB |
Packaging: | Reel, Cut Tape |
Part # Aliases: | BGSA 12UGL8 E6327 SP001709494 |
Product Category: | RF Switch ICs |
Product Type: | RF Switch ICs |
Subcategory: | Wireless & RF Integrated Circuits |
Switch Configuration: | SPDT |
Technology: | Si |
Вес, г | 0.06 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Похожие товары