BTS3405GXUMA1, SOP-8 Power DIstrIbutIon SwItches ROHS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
460 руб.
от 10 шт. —
310 руб.
от 30 шт. —
265 руб.
Добавить в корзину 1 шт.
на сумму 460 руб.
Описание
The HITFET Automotive Smart Low-Side Switch Series offers built in protection against ESD, over-temperature, short circuit and overload conditions.
Технические параметры
Brand: | Infineon Technologies |
Current Limit: | 600 mA |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Off Time - Max: | 45 us |
On Resistance - Max: | 700 mOhms |
On Time - Max: | 38 us |
Output Current: | 350 mA |
Package / Case: | SOIC-8 |
Part # Aliases: | BTS3405G SP000237783 |
Pd - Power Dissipation: | 780 mW |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | Power Switches |
Qualification: | AEC-Q100 |
Series: | HITFET |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 10 V |
Supply Voltage - Min: | -0.2 V |
Tradename: | HITFET |
Type: | Low Side |
Maximum Operating Current | 350mA |
Maximum Operating Supply Voltage | 10 V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Package Type | SOIC |
Pin Count | 8 |
Power Switch Topology | Low Side |
Power Switch Type | Smart Low-Side |
Switch On Resistance | 1.9Ω |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Input Voltage (V) | 10 |
Maximum Operating Temperature (°C) | 150 |
Maximum Output Current (A) | 0.4(Typ) |
Maximum Power Dissipation (mW) | 780 |
Minimum Input Voltage (V) | -0.2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Inputs | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
PPAP | Unknown |
Standard Package Name | SOP |
Supplier Package | DSO |
Switch On Resistance (mOhm) | 900 |
Вес, г | 0.13 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем
Похожие товары