MCP2515-E/P

MCP2515-E/P
Изображения служат только для ознакомления,
см. техническую документацию
1 470 руб.
от 2 шт.1 340 руб.
от 5 шт.1 240 руб.
от 10 шт.1 180 руб.
Добавить в корзину 1 шт. на сумму 1 470 руб.
Номенклатурный номер: 8008496200

Описание

Электроэлемент
CAN 1Mbps Sleep/Standby 3.3V/5V Automotive AEC-Q100 18-Pin PDIP Tube

Технические параметры

Category Controller
Data Rate 1MBPS(Mbps)
Mounting Through Hole
Number of Transceivers 1
Operating Supply Voltage (Max) 5.5(V)
Operating Supply Voltage (Min) 2.7(V)
Operating Supply Voltage (Typ) 3.3/5(V)
Operating Temperature (Max) 125C
Operating Temperature (Min) -40C
Operating Temperature Classification Automotive
Package Type PDIP
Packaging Rail/Tube
Pin Count 18
Power Down Mode Sleep/Standby
Rad Hardened No
Standard Supported CAN 2.0B
Supply Current 10(mA)
Brand: Microchip Technology
Data Rate: 1 Mb/s
ESD Protection: Without ESD Protection
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Drivers: 1 Driver
Number of Receivers: 2 Receiver
Number of Transceivers: 1
Operating Supply Current: 10 mA
Operating Supply Voltage: 3.3 V, 5 V
Package / Case: PDIP-18
Packaging: Tube
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Controllers
Series: MCP2515
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: High Speed CAN Controller
Вес, г 3.11

Техническая документация

Datasheet
pdf, 1137 КБ
Datasheet MCP2515-I/SO
pdf, 971 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем