AD8418AWBRZ-RL, Усилитель токоизмерительный SOIC-7

Фото 1/2 AD8418AWBRZ-RL, Усилитель токоизмерительный SOIC-7
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 10 шт.340 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Номенклатурный номер: 8031103738
Артикул: AD8418AWBRZ-RL
Бренд: Analog Devices

Описание

AD8418A Current Sense Amplifiers

Analog Devices Inc. AD8418A Bidirectional, Current Sense Amplifiers are high-voltage, high-resolution current shunt amplifiers featuring an initial gain of 20V/V, with a maximum ±0.2% gain error. Qualified for automotive applications, the devices provide breakthrough performance throughout the 40°C to +125°C operating temperature range.

Технические параметры

Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 90 dB
Factory Pack Quantity: Factory Pack Quantity: 2500
Gain Error: 0.2%
GBP - Gain Bandwidth Product: 250 kHz
Ib - Input Bias Current: 130 uA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 4.1 mA
Output Voltage: 32 mV
Package / Case: SOIC-8
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
Qualification: AEC-Q100
Series: AD8418A
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Vcm - Common Mode Voltage: -2 V to+70 V
Vos - Input Offset Voltage: 200 uV
Вес, г 0.13

Техническая документация

Datasheet
pdf, 452 КБ
Datasheet
pdf, 465 КБ