2N6661, Транзистор: N-MOSFET; полевой; 90В; 1,5А; TO39
![Фото 1/3 2N6661, Транзистор: N-MOSFET; полевой; 90В; 1,5А; TO39](https://static.chipdip.ru/lib/615/DOC007615203.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/408/DOC030408579.jpg)
![](https://static.chipdip.ru/lib/908/DOC034908066.jpg)
3 750 руб.
Добавить в корзину 1 шт.
на сумму 3 750 руб.
Описание
N-канал 90 В 350 мА (Tj) 6,25 Вт (Tc) сквозное отверстие TO-39
Технические параметры
Current - Continuous Drain (Id) @ 25В°C | 350mA (Tj) |
Drain to Source Voltage (Vdss) | 90V |
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V |
ECCN | EAR99 |
FET Type | N-Channel |
HTSUS | 8541.29.0095 |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 24V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Package | Bulk |
Package / Case | TO-205AD, TO-39-3 Metal Can |
PCN Assembly/Origin | http://www.microchip.com/mymicrochip/NotificationD |
PCN Design/Specification | http://www.microchip.com/mymicrochip/NotificationD |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Power Dissipation (Max) | 6.25W (Tc) |
Rds On (Max) @ Id, Vgs | 4Ohm @ 1A, 10V |
REACH Status | REACH Unaffected |
RoHS Status | RoHS non-compliant |
Supplier Device Package | TO-39 |
Technology | MOSFET (Metal Oxide) |
Vgs (Max) | В±20V |
Vgs(th) (Max) @ Id | 2V @ 1mA |
Channel Mode | Enhancement |
Channel Type | N |
Forward Diode Voltage | 1.2V |
Maximum Continuous Drain Current | 350 mA |
Maximum Drain Source Resistance | 5 Ω |
Maximum Drain Source Voltage | 90 V |
Maximum Gate Source Voltage | 20 V |
Maximum Gate Threshold Voltage | 2V |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 6.25 W |
Minimum Gate Threshold Voltage | 0.8V |
Minimum Operating Temperature | -55 °C |
Number of Elements per Chip | 1 |
Package Type | TO-39 |
Pin Count | 3 |
Series | 2N6661 |
Transistor Configuration | Single |
Width | 9.398 Dia.mm |
Brand: | Microchip Technology |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Forward Transconductance - Min: | 170 mS |
Id - Continuous Drain Current: | 350 mA |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Package / Case: | TO-39-3 |
Packaging: | Bulk |
Pd - Power Dissipation: | 6.25 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Rds On - Drain-Source Resistance: | 4 Ohms |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Type: | FET |
Typical Turn-Off Delay Time: | 10 ns |
Typical Turn-On Delay Time: | 10 ns |
Vds - Drain-Source Breakdown Voltage: | 10 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 800 mV |
Вес, г | 1.06 |
Техническая документация
Datasheet
pdf, 370 КБ
Datasheet 2N6661
pdf, 452 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Похожие товары
ST Microelectronics
3 520 руб.