AT42QT1010-MAHR, Touch Controller IC, 14 bit Digital Output, 8-Pin UDFN/USON
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 руб.
Кратность заказа 20 шт.
Добавить в корзину 20 шт.
на сумму 6 000 руб.
Описание
Semiconductors\Sensor ICs\Touch Screen Sensor ICs
The AT42QT101x Single Key capacitive touch controller family provides an easy way to add a touch key to any application.
Технические параметры
Interface Type | Digital Output |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | UDFN/USON |
Pin Count | 8 |
Resolution | 14 bit |
Sensor Type | Touch Screen Controllers |
Typical Operating Supply Voltage | 1.8 V |
Width | 2mm |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Interface Type: | I2C |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Number of Channels: | 1 Channel |
Operating Supply Voltage: | 1.8 V to 5.5 V |
Package / Case: | UDFN-8 |
Packaging: | Reel, Cut Tape |
Product Category: | Capacitive Touch Sensors |
Product Type: | Touch Sensors |
Sensor Type: | Button, Slider, Proximity |
Series: | AT42QT1010 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Termination Style: | SMD/SMT |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Load Capacitance (pF) | 50 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Supplier Package | UDFN EP |
Type | Capacitive |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры Capacitive Touch, Proximity»
Типы корпусов импортных микросхем