MSP-300-01K-P-4-N-1, Industrial Pressure Sensors 0-1000psig 1-5V

MSP-300-01K-P-4-N-1, Industrial Pressure Sensors 0-1000psig 1-5V
Изображения служат только для ознакомления,
см. техническую документацию
2037 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
33 250 руб.
от 10 шт.26 250 руб.
от 25 шт.25 340 руб.
от 50 шт.24 641.39 руб.
Добавить в корзину 1 шт. на сумму 33 250 руб.
Номенклатурный номер: 8020549610
Артикул: MSP-300-01K-P-4-N-1

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Industrial Pressure Sensors
MSP300 Pressure Transducers

TE Connectivity / Measurement Specialties MSP300 Pressure Transducers are suitable for liquid or gas pressure measurements, including difficult media such as contaminated water, steam, and mildly corrosive fluids. The transducer pressure cavity is machined from a solid piece of 17-4PH or 316L stainless steel. The standard version includes a 1/4 NPT pipe thread, creating a leak-proof, all-metal sealed system. There are no O-rings, welds, or organics exposed to the pressure media.

Технические параметры

Accuracy: 1%
Brand: Measurement Specialties
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: TE Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Style: Panel Mount
Operating Pressure: 0 psi to 1000 psi
Operating Supply Voltage: 30 V
Output Type: Amplified
Output Voltage: 1 V to 5 V
Packaging: Bulk
Part # Aliases: 2000048 M3041-000005-01KPG
Port Size: 1/4 in NPT
Pressure Port: Port
Pressure Type: Gauge
Product Category: Industrial Pressure Sensors
Product Type: Pressure Sensors
Product: Transducers
Series: MSP300
Subcategory: Sensors

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.