F13A14005L300100, Thermostats Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 140C switch temp,3.0 A/2.5 A..

F13A14005L300100, Thermostats Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 140C switch temp,3.0 A/2.5 A..
Изображения служат только для ознакомления,
см. техническую документацию
96 шт., срок 7-9 недель
1 670 руб.
от 10 шт.1 400 руб.
от 25 шт.1 090 руб.
Добавить в корзину 1 шт. на сумму 1 670 руб.
Номенклатурный номер: 8020549890
Артикул: F13A14005L300100
Бренд: MICROTHERM

Описание

Sensors\Temperature Sensors\Thermostats
F Series Compact Closed Temperature Switches
Microtherm Sentronic F Series Compact Closed Temperature Switches are ideally suited for installations in confined conditions. These switches are shock and vibration tested and have a maximum temperature of +190°C. The functions of these switches include thermal motor protection and temperature limiter. Additional features include high dimensional stability, various types of insulation, and normally closed or normally open options. The series is available in a variety of design options as well as twin or triplet configurations. Typical applications for Microtherm Sentronic F Series Compact Closed Temperature Switches are motors, transformers, electronics, sensors, PCBs, welding devices, relays, and more.

Технические параметры

Brand: Microtherm Sentronic
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Microtherm Sentronic
Packaging: Bulk
Product Category: Thermostats
Product Type: Thermostats
Product: Temperature Switch
Series: F13A
Subcategory: Sensors
Tradename: Bi Metallic Snap Disc Control Thermostats
Вес, г 1

Техническая документация

Datasheet
pdf, 1149 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.