CAP1298-1-SL, Драйвер/датчик; емкостный датчик; I2C,SMBus; 3-5,5ВDC; SO14
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
340 руб.
Добавить в корзину 1 шт.
на сумму 340 руб.
Описание
The CAP1298 is a turnkey capacitive touch controller providing a wide variety of button and proximity functionality, and making it easy for designers to add aesthetically pleasing, low-cost and robust touch interfaces.
Технические параметры
Packaging | Rail/Tube |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Voltage | 0.4 V |
Maximum Supply Current | 750 μA |
Maximum Switching Frequency | 400 kHz |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Output Type | Open Drain |
Package Type | SOIC |
Pin Count | 14 |
Sensor Type | Capacitive |
Series | CAP1298 |
Width | 3.9mm |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 57 |
Manufacturer: | Microchip |
Moisture Sensitive: | Yes |
Package / Case: | SOIC-14 |
Packaging: | Tube |
Product Category: | Capacitive Touch Sensors |
Product Type: | Touch Sensors |
Series: | SCAPXX |
Subcategory: | Sensors |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | I2C/SPI |
Lead Shape | Gull-wing |
Maximum Load Capacitance (pF) | 400 |
Maximum Low Level Output Voltage (V) | 0.4 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 8 |
Part Status | Active |
PCB changed | 14 |
PPAP | No |
Resolution (bit) | 8 |
Spread Spectrum | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Touch Panel Interface | 2-Wire |
Type | Capacitive |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры Capacitive Touch, Proximity»
Типы корпусов импортных микросхем
Похожие товары