JWL21RC2A/UCV, Rocker Switches DPST ON NONE OFF

JWL21RC2A/UCV, Rocker Switches DPST ON NONE OFF
Изображения служат только для ознакомления,
см. техническую документацию
39 шт., срок 7-9 недель
4 070 руб.
от 10 шт.3 710 руб.
от 25 шт.3 430 руб.
Добавить в корзину 1 шт. на сумму 4 070 руб.
Номенклатурный номер: 8020564800
Артикул: JWL21RC2A/UCV
Бренд: NKK Switches

Описание

Electromechanical\Switches\Rocker Switches
JWLW Series Molded Rocker Switches

NKK JWLW Molded Rocker Switches with TV-8 rating have sealed panels and are designed to handle large inrush current, with high electrical capacity of 16A at 125/250V AC. JWLW switch models are certified for TV-8 rating and meet IP67 of IEC60529 standards. Other features of NKK's JWLW series molded Rocker Switches are exterior seal of acrylonitrile butadiene rubber covering a flat flange, black or red switch caps, black housing, solder lug/quick connect terminals at.187"(4.75mm), double pole single throw (DPST) and double pole double throw (DPDT) switch dimensions, unique construction to break light contact welds, increased electrical life with specially designed plate to minimize contact bounce, interior cover for dust resistance, molded terminals and sealed epoxy to lock out dust and other contaminants, and housing and case made of heat-resistant resin that meet the UL94V-0 standard. JWLW Series Rocker Switches were designed for use as "Power On" devices in equipment where a high tungsten inrush current is anticipated.

Технические параметры

Actuator Style: Rocker
Actuator: Concave
Brand: NKK Switches
Contact Form: DPST
Contact Plating: Silver
Contact Rating: 16 A at 125 VAC, 250 VAC
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Material: Polyamide(PA)
Illuminated: Non-Illuminated
Illumination: Non-Illuminated
Manufacturer: NKK Switches
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel Mount, Snap-In
Part # Aliases: JW-L21RRK-P4G
Product Category: Rocker Switches
Product Type: Rocker Switches
Product: Rocker Switches
Series: JW
Subcategory: Switches
Switch Function: ON-OFF
Terminal Seal: Epoxy
Termination Style: Quick Connect Terminal
Voltage Rating AC: 125 VAC
Voltage Rating DC: 72 VDC
Вес, г 21.64

Техническая документация

Datasheet
pdf, 826 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.