TJA1441BTK/0Z, CAN Interface IC High-speed CAN trans ceiver with Standby

TJA1441BTK/0Z, CAN Interface IC High-speed CAN trans ceiver with Standby
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 10 шт.370 руб.
от 100 шт.267 руб.
от 500 шт.220.80 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8020604358
Артикул: TJA1441BTK/0Z
Бренд: NXP Semiconductor

Описание

Semiconductors\Interface ICs\CAN Interface IC
TJA144x Automotive CAN FD Transceivers

NXP Semiconductors TJA144x Automotive CAN FD Transceivers provide an interface between a controller area network (CAN) or CAN flexible data rate (FD) protocol controller and the physical two-wire CAN-bus. The NXP TJA144x variants include the TJA1441 (Basic CAN), TJA1442 (Standby mode CAN), TJA1443 (Sleep mode CAN), and TJA1448 (Dual channel standby mode CAN). All variants enable reliable communication in the CAN FD fast phase at data rates up to 5Mbit/s.

Технические параметры

Brand: NXP Semiconductors
Data Rate: 5 Mb/s
ESD Protection: 8 kV
Factory Pack Quantity: Factory Pack Quantity: 6000
Manufacturer: NXP
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 38 mA
Packaging: Reel, Cut Tape
Part # Aliases: 935390232431
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Series: TJA1441B
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: High Speed CAN Transceiver

Техническая документация

Datasheet
pdf, 397 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем