170340-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
57 руб.
от 10 шт. —
38 руб.
от 100 шт. —
27.72 руб.
Добавить в корзину 2 шт.
на сумму 240 руб.
Описание
Электроэлемент
CONTACT, PIN, CRIMP, 20-14AWG; Product Range:FASTIN-FASTON 250 Series; Contact Gender:Pin; Contact Termination Type:Crimp; For Use With:AMP FASTIN-FASTON 250 Series Housing Connectors; Wire Size AWG Max:14AWG; Wire Size AWG Min:20AWG; Current Rating:-; Contact Material:Brass; Contact Plating:Tin Plated Contacts
Технические параметры
Accepts Wire Insulation Diameter Range | 2.1-3.4 mm |
Barrel Type | Open |
Connection Capacity | Single |
Contact Base Material | Brass |
Crimp Type | F-Crimp |
Fully Insulated | No |
Insulated | No |
Mating Retention Type | Locking Lance |
Mating Tab Thickness | 0.81 mm |
Mating Tab Width | 6.35 mm |
Operating Temperature Range | -40-110 °C |
Overall Length | 26.4 mm |
Packaging Method | Strip/Reel |
Packaging Quantity | 6000 |
Plating Material | Unplated |
Receptacle Terminal Stock Thickness | 0.4 mm |
Sealable | No |
Terminal & Splice Type | Tab |
Terminal Orientation | Straight |
Terminal Type | Tab |
Terminates To | Wire & Cable |
Wire Insulation Support | With |
Wire Size | 20-14 AWG |
Wire Stop | No |
Wire/Cable Type | Regular Wire |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 170340 -> |
Contact Material | Brass |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Gender | Male |
HTSUS | 8536.90.4000 |
Insulation | Non-Insulated |
Insulation Diameter | 0.083"" ~ 0.134"" (2.11mm ~ 3.40mm) |
Length - Overall | 0.957"" (24.30mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Package | Tape & Reel (TR)Cut Tape (CT) |
RoHS Status | RoHS Compliant |
Tab Length | 0.543"" (13.80mm) |
Tab Thickness | 0.032"" (0.81mm) |
Tab Width | 0.250"" (6.35mm) |
Termination | Crimp |
Wire Gauge | 14-20 AWG |
Maximum Wire Size AWG | 14AWG |
Maximum Wire Size mm² | 2.27mm² |
Minimum Wire Size AWG | 20AWG |
Minimum Wire Size mm² | 0.5mm² |
Series | FASTON.250 |
Tab Size | 6.35x0.8mm |
Termination Method | Crimp |
Type | Tab |
Вес, г | 3.01 |
Техническая документация
Похожие товары