LAN9513I-JZX
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 610 руб.
от 2 шт. —
3 380 руб.
Добавить в корзину 1 шт.
на сумму 3 610 руб.
Описание
Электроэлемент
ENET CTRL, 480MBPS, -40 TO 85DEG C; Data Rate:480Mbps; Ethernet Type:IEEE 802.3, IEEE 802.3u; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Controller IC Case Style:QFN; No. of Pins:64Pins; IC Interface Type:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Технические параметры
Automotive | No |
Auto-Negotiation | Yes |
Communication Mode | Full DuplexIHalf Duplex |
DMA Support | No |
Maximum Operating Supply Voltage - (V) | 3.6 |
Maximum Power Dissipation - (W) | 857 |
Military | No |
Minimum Operating Supply Voltage - (V) | 3 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tray |
Pin Count | 64 |
Standard Package Name | QFN |
Standard Supported | IEEE 802.3IIEEE 802.3u |
Supplier Package | QFN |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.01 |
Product Category | Single Chip |
Physical Network Type | 10BASE-T|100BASE-TX |
Ethernet Speed (Mbps) | 100|10 |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Power Dissipation (W) | 857 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Length | 9 |
Package Width | 9 |
PCB changed | 64 |
Lead Shape | No Lead |
Base Product Number | LAN9513 -> |
ECCN | 3A991A2 |
Function | Bridge, USB to Ethernet |
HTSUS | 8542.31.0001 |
Interface | USB |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tray |
Package / Case | 64-VFQFN Exposed Pad |
PCN Assembly/Origin | http://www.microchip.com/mymicrochip/NotificationD |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Protocol | Ethernet |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Standards | USB 2.0, 10/100 Base-T/TX PHY |
Supplier Device Package | 64-QFN (9x9) |
Voltage - Supply | 3.3V |
Data Rate | 1.5 Mbps, 12 Mbps, 480 Mbps |
IC Type | Controller IC |
Package Type | QFN |
Typical Operating Supply Voltage | 3.3 V |
Вес, г | 5.441 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем