LM75BIM-3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
760 руб.
от 2 шт. —
650 руб.
от 5 шт. —
574 руб.
от 10 шт. —
536.25 руб.
Добавить в корзину 1 шт.
на сумму 760 руб.
Посмотреть аналоги3
Описание
Электроэлемент
SENSOR, TEMP, 9BIT, +/-3DEG, 3.3V, 8SOP; IC Output Type:Digital; Sensing Accuracy Range:± 2°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:+125°C; Sensor Case Style:SOP; No. of Pins:8Pins; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:75; Resolution (Bits):9bit; Supply Current:250µA; Supply Voltage Range:3V to 5.5V; Temperature Sensing Range:-55°C to +125°C
Технические параметры
Accuracy | +/-3 C |
Brand | Texas Instruments |
Configuration | Local |
Factory Pack Quantity | 95 |
Interface Type | 2-Wire, I2C, SMBus |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 280 uA |
Output Current | 10 uA |
Output Type | Digital |
Package / Case | SOIC-8 |
Packaging | Tube |
Product | Sensor with Overtemp |
Product Category | Board Mount Temperature Sensors |
Resolution | 9 bit |
RoHS | Details |
Series | LM75B |
Shutdown | Shutdown |
Supply Voltage - Max | 5.5 VDC |
Supply Voltage - Min | 3 VDC |
Temperature Threshold | Programmable |
Accuracy - Highest (Lowest) | В±2В°C (В±3В°C) |
Base Product Number | LM75 -> |
ECCN | EAR99 |
Features | Output Switch, Programmable Limit, Shutdown Mode |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tube |
REACH Status | REACH Affected |
RoHS Status | RoHS non-compliant |
Sensing Temperature - Local | -55В°C ~ 125В°C |
Sensor Type | Digital, Local |
Supplier Device Package | 8-SOIC |
Test Condition | -25В°C ~ 100В°C (-55В°C ~ 125В°C) |
Voltage - Supply | 3V ~ 5.5V |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 3 V |
Operating Temperature Range | -55 to+125 °C |
Package Type | SOIC |
Pin Count | 8 |
Sensor Function | Temperature |
Width | 3.9mm |
Вес, г | 0.2 |
Техническая документация
Документация
pdf, 1420 КБ
Похожие товары