F280049PMS, микроконтроллер 32бит C28x C2000 64-LQFP (10x10)

Фото 1/2 F280049PMS, микроконтроллер 32бит C28x C2000 64-LQFP (10x10)
Изображения служат только для ознакомления,
см. техническую документацию
960 руб.
от 2 шт.850 руб.
от 8 шт.820 руб.
от 14 шт.789.12 руб.
Добавить в корзину 1 шт. на сумму 960 руб.
Номенклатурный номер: 8020626152
Артикул: F280049PMS
Бренд: Texas Instruments

Описание

микроконтроллеры
Piccolo™ TMS320F28004x 32-Bit Microcontrollers
Texas Instruments Piccolo™ TMS320F28004x 32-Bit Microcontrollers (MCUs) let designers incorporate crucial control peripherals, differentiated analog, and nonvolatile memory on a single device. The real-time control subsystem is based on TI’s 32-bit C28x CPU, which provides 100MHz signal processing performance. The new TMU extended instruction set further boosts the C28x CPU. This feature enables fast execution of algorithms with trigonometric operations commonly found in transforms and torque loop calculations; and the VCU-I extended instruction set, which reduces the latency for complex math operations commonly found in encoded applications.

Технические параметры

Корпус LQFP-64
ADC Resolution: 3x12 bit
Analog Supply Voltage: 3.3 V
Brand: Texas Instruments
Core: C28x
Data Bus Width: 32 bit
Data RAM Size: 100 kB
Data RAM Type: RAM
Development Kit: TMDXDOCK280049M
Factory Pack Quantity: Factory Pack Quantity: 160
I/O Voltage: 3.3 V
Interface Type: CAN, I2C, PMBus, SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 100 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 21 Channel
Number of I/Os: 26 I/O
Number of Timers/Counters: 3 Timer
Package / Case: LQFP-64
Packaging: Tray
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 256 kB
Program Memory Type: Flash
Series: TMS320F280049
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 1.32 V
Supply Voltage - Min: 1.14 V
Tradename: Piccolo
Watchdog Timers: Watchdog Timer, Windowed

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем