AGL125V5-CSG196I, FPGA - Field Programmable Gate Array IGLOO FPGA, 1.5KLEs

AGL125V5-CSG196I, FPGA - Field Programmable Gate Array IGLOO FPGA, 1.5KLEs
Изображения служат только для ознакомления,
см. техническую документацию
4 950 руб.
от 100 шт.3 980 руб.
от 250 шт.3 890 руб.
от 348 шт.3 738.62 руб.
Добавить в корзину 1 шт. на сумму 4 950 руб.
Номенклатурный номер: 8020630166
Артикул: AGL125V5-CSG196I

Описание

Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
IGLOO Low Power Flash FPGAs

Microchip IGLOO Low Power Flash FPGAs offer a single-chip solution, re-programmability, an abundance of advanced features, and small footprint packages. These FPGAs incorporate Flash*Freeze technology that enables entering and exiting an ultra-low power-mode by consuming as low as 5µW power while retaining SRAM and register data. This technology also simplifies the power management through I/O and clock management with rapid recovery to an operation mode. The IGLOO devices also incorporate non-volatile flash technology that instantly brings the secure, low-power, and single-chip solution. These features enable designers to create high-density systems using existing ASIC or FPGA design flows and tools. The IGLOO FPGAs offer 1kb of on-chip, reprogrammable, non-volatile FlashROM storage, and clock conditioning circuitry based on an integrated Phase-Locked Loop (PLL). These devices support the ARM-Cortex-M1 soft processor that offers benefits of programmability and time-to-market. These Flash FPGAs are ideally used in consumer, industrial, communications, computing, networking, and avionics applications.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 348
Manufacturer: Microchip
Maximum Operating Frequency: 892.86 MHz
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Gates: 125000
Number of I/Os: 133 I/O
Number of Logic Elements: 1500 LE
Operating Supply Voltage: 1.5 V
Package / Case: CSP-196
Packaging: Tray
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Series: AGL125V5
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.575 V
Supply Voltage - Min: 1.425 V
Tradename: IGLOOe

Техническая документация

Datasheet
pdf, 6146 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем