ZCM077GIV3, Sensor Hardware & Accessories Fresnel CM 0.77 GIV3 ZMOTION

ZCM077GIV3, Sensor Hardware & Accessories Fresnel CM 0.77 GIV3 ZMOTION
Изображения служат только для ознакомления,
см. техническую документацию
1901 шт., срок 7-9 недель
1 450 руб.
от 10 шт.990 руб.
от 100 шт.750 руб.
от 500 шт.583.91 руб.
Добавить в корзину 1 шт. на сумму 1 450 руб.
Номенклатурный номер: 8020674660
Артикул: ZCM077GIV3
Бренд: Zilog

Описание

Sensors\Sensor Hardware & Accessories
ZMOTION™ Detection Module & Kit

Zilog ZMOTION™ Detection Module is a complete and fully functional motion detection solution ideal for lighting control and other occupancy proximity detection applications. This board-level module combines the unique features of the Zilog Z8FS040 Motion Detection Microcontroller with a Pyrotechnic Sensor and a low-profile Fresnel lens. The surface-mount pyroelectric sensor and Fresnel lens combine to provide the lowest possible profile without sacrificing performance. This Zilog module is only 25.5mm x 16.7mm so it can easily fit into many size constrained applications. The ZMOTION Detection Module can operate in a simple hardware mode that provides an output signal when motion is detected or in an advanced asynchronous serial mode when greater control over the motion detection performance is required. In both modes, the sensitivity and delay time can be controlled to match the application requirements. The ZMOTION Detection Module Development Kit allows users to evaluate and develop designs based on the ZMOTION module.

Технические параметры

Brand: ZiLOG
Factory Pack Quantity: Factory Pack Quantity: 500
For Use With: RE200B-P
Manufacturer: ZiLOG
Product Category: Sensor Hardware & Accessories
Product Type: Sensor Hardware
Product: Ceiling Mount Array Lens
Series: ZMOTION
Subcategory: Sensors

Техническая документация

Datasheet
pdf, 2897 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.