02810010H, Fuse Holder Micro Horizontal PCB Mount

02810010H, Fuse Holder Micro Horizontal PCB Mount
Изображения служат только для ознакомления,
см. техническую документацию
97 шт., срок 7-9 недель
960 руб.
от 10 шт.820 руб.
от 50 шт.651 руб.
Добавить в корзину 1 шт. на сумму 960 руб.
Номенклатурный номер: 8020674876
Артикул: 02810010H
Бренд: Littelfuse

Описание

Circuit Protection\Fuse Holders\Fuse Holder
Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.

Технические параметры

Brand: Littelfuse
Color: White
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 100
Fuse Size / Group: MICRO/TR3
Illumination: Not Illuminated
Manufacturer: Littelfuse
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Poles: 1 Pole
Packaging: Bulk
Product Category: Fuse Holder
Product Type: Fuse Holders
Product: Fuse Holders
Series: 280
Subcategory: Fuses
Termination Style: Through Hole, Horizontal
Voltage Rating: 125 V
Automotive No
ECCN (US) EAR99
Packaging Bulk
Part Status Active
PPAP No
Вес, г 0.5

Техническая документация

Datasheet
pdf, 437 КБ
Datasheet
pdf, 305 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.