A1104LLHLT-T, Board Mount Hall Effect / Magnetic Sensors CONTINUOUS TIME UNIPOLAR SWITCH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
560 руб.
от 10 шт. —
330 руб.
от 100 шт. —
284 руб.
от 500 шт. —
228.64 руб.
Добавить в корзину 1 шт.
на сумму 560 руб.
Описание
Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Magnetic Switch & Latch ICsAllegro MicroSystems Magnetic Switch and Latch ICs provide excellent jitter performance for optimized motor control. The magnetic switch and latch ICs feature vertical hall technology and survive the harshest automotive voltage transients. Furthermore, the switches and latches are developed to ISO 26262 standards.
Технические параметры
Brand: | Allegro MicroSystems |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Allegro MicroSystems |
Maximum Operating Temperature: | +150 C |
Maximum Output Current: | 25 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Point Min/Max: | 70 G to 350 G |
Operating Supply Current: | 4.1 mA |
Operating Supply Voltage: | 3.8 V to 24 V |
Output Type: | NMOS |
Output Voltage: | 215 mV |
Package / Case: | SOT-23-3 |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Hall Effect Switches |
Release Point Min/Max (Brp): | 50 G to 330 G |
Series: | A110X |
Subcategory: | Sensors |
Supply Voltage - Max: | 24 V |
Supply Voltage - Min: | 3.8 V |
Termination Style: | Solder Pad |
Type: | Unipolar |
With Switch: | With Switch |
Magnetic Type | Unipolar |
Maximum Operating Supply Voltage | 24 V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Supply Voltage | 3.8 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 3 |
Sensor Type | Hall Effect Sensors |
Вес, г | 5 |
Техническая документация
A110x-Datasheet
pdf, 652 КБ
Datasheet
pdf, 554 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем