SI7021-A20-GM1R, Board Mount Humidity Sensors Digital I2C 2% RH + temp sensor + cover

SI7021-A20-GM1R, Board Mount Humidity Sensors Digital I2C 2% RH + temp sensor + cover
Изображения служат только для ознакомления,
см. техническую документацию
2463 шт., срок 6-8 недель
2 410 руб.
от 10 шт.1 860 руб.
от 100 шт.1 380 руб.
от 250 шт.1 363.24 руб.
Добавить в корзину 1 шт. на сумму 2 410 руб.
Номенклатурный номер: 8020675350
Артикул: SI7021-A20-GM1R

Описание

Sensors\Environmental Sensors\Board Mount Humidity Sensors
Si70xx Relative Humidity & Temperature Sensors
Silicon Labs' Si70xx Relative Humidity & Temperature Sensors utilize proven techniques for measuring humidity using polymer dielectric film along with CMOS mixed-signal integrated circuits. These monolithic ICs combine fully calibrated humidity and temperature sensing elements, an I 2 C interface, and on-chip signal conditioning into a compact, rugged and reliable package.

Технические параметры

Brand: Silicon Labs
Description/Function: I2C humidity and temperature sensor
Factory Pack Quantity: Factory Pack Quantity: 2500
Full Temp Accuracy: +/-0.4 C
Interface Type: I2C
Manufacturer: Silicon Laboratories
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 150 uA
Output Type: Digital
Package / Case: DFN-6
Product Category: Board Mount Humidity Sensors
Product Type: Humidity Sensors
Product: Board Mount
Resolution: 12 bit
RH Accuracy: +/-3%
RH Range: 0%to 100%
Series: SI7021
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.9 V
Вес, г 0.02

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.