MAX30210EVKIT#, Temperature Sensor Development Tools Evkit for MINIATURE +/-0.1C ACCURATE, I2C DIGITAL TEMPERATURE SENSOR

MAX30210EVKIT#, Temperature Sensor Development Tools Evkit for MINIATURE +/-0.1C ACCURATE, I2C DIGITAL TEMPERATURE SENSOR
Изображения служат только для ознакомления,
см. техническую документацию
26 800 руб.
Добавить в корзину 1 шт. на сумму 26 800 руб.
Номенклатурный номер: 8020728895
Артикул: MAX30210EVKIT#
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Temperature Sensor Development Tools
MAX30210EVKIT Sensor Evaluation Kit

Analog Devices MAX30210EVKIT Sensor Evaluation Kit provides a single platform to evaluate the MAX30210, a ±0.1°C accurate temperature sensor. The evaluation kit consists of two boards connected through headers, a MAX32630FTHR microcontroller board and the MAX30210 interface board. Also included with the evaluation kit is a flex PCB which holds the MAX30210 IC. The MAX32630FTHR contains the firmware necessary to use the PC GUI program and provides power to the MAX30210EVKIT interface board. The Analog Devices MAX30210EVKIT interface board ships with jumpers preinstalled to allow quick evaluation of the MAX30210.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Digital Temperature Sensor
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: Temperature Sensor Development Tools
Product Type: Temperature Sensor Development Tools
Product: Evaluation Kit
Subcategory: Development Tools
Tool Is For Evaluation Of: MAX30210
Type: Temperature Sensor

Техническая документация

Datasheet
pdf, 2652 КБ