KA-81-04 M06, RF Connector Accessories CAP, TNC, M X

KA-81-04 M06, RF Connector Accessories CAP, TNC, M X
Изображения служат только для ознакомления,
см. техническую документацию
101 шт., срок 6-8 недель
9 390 руб.
от 10 шт.7 460 руб.
от 20 шт.7 130 руб.
от 50 шт.6 423.01 руб.
Добавить в корзину 1 шт. на сумму 9 390 руб.
Номенклатурный номер: 8020729002
Артикул: KA-81-04 M06
Бренд: Kings

Описание

Connectors\RF Interconnects\RF Connector Accessories
TNC Miniature Threaded Connectors

Kings-Win TNC Miniature Threaded Connectors are designed to withstand shock and vibration, making them ideal for harsh environments. The TNC series offers 50Ω or 75Ω impedance, up to 11GHz frequency range, and 500V RMS voltage rating. Commercial and military-specified connectors are available, and the keyed versions prevent mismating and misalignment in critical applications. These miniature size connectors with threaded coupling operate in a -65°C to +165°C temperature range. Typical applications for Kings-Win TNC Miniature Threaded Connectors include commercial, military, and harsh environments.

Технические параметры

Accessory Type: Cap
Body Material: Brass
Brand: Kings-Win
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Winchester Interconnect
Product Category: RF Connector Accessories
Product Type: RF Connector Accessories
Product: Accessories
RF Series: TNC
Series: TNC
Subcategory: RF Interconnects

Техническая документация

Datasheet
pdf, 15545 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.