USB4175-GF-0230-C, USB Connectors USB TypeC Receptacle, Vert, SMT, H11.0mm, For Power charging

USB4175-GF-0230-C, USB Connectors USB TypeC Receptacle, Vert, SMT, H11.0mm, For Power charging
Изображения служат только для ознакомления,
см. техническую документацию
2047 шт., срок 7-9 недель
220 руб.
от 10 шт.180 руб.
от 100 шт.141 руб.
от 350 шт.118.02 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Альтернативные предложения1
Номенклатурный номер: 8020729696
Артикул: USB4175-GF-0230-C

Описание

Connectors\USB Connectors
USB Connectors for Power Only/USB 2.0 Applications

GCT (Global Connector Technology) USB Connectors for Power Only and USB 2.0 Applications are available in 6-pin and 16-pin configurations for engineers to use the USB Type-C® format in cost-conscious product designs where pricing was previously prohibitive compared to micro-USB or DC sockets. GCT has enhanced its range of USB products with a cost-effective next-generation vertical Type-C series for Power Only and USB 2.0 applications. Available in 6-pin and 16-pin options, GCT USB Connectors for Power Only and USB 2.0 help designers increase cost-effectiveness by selecting the exact level of functionality required for an application. All parts across the range have multiple shell stakes and locating pegs with vertical-mount parts also having sturdy high-temperature thermoplastic bases to deliver easy placement, excellent PCB retention, and high levels of stability during the soldering process. Shell stake length options are available across the series to suit different PCB thicknesses. Additionally, a selection of parts are rated to 20.000 mating cycles and/or 240W (48V at 5A) for USB Power Delivery (PD).

Технические параметры

Brand: GCT
Factory Pack Quantity: Factory Pack Quantity: 350
Features: 20 mating cycles
Manufacturer: Global Connector Technology(GCT)
Product Category: USB Connectors
Product Type: USB Connectors
Series: USB4175
Subcategory: USB Connectors
Вес, г 1.19

Техническая документация

Datasheet
pdf, 228 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.