C1206C563G5GACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.056uF C0G 1206 2% AEC-Q200

1 030 руб.
от 10 шт.780 руб.
от 100 шт.540 руб.
от 500 шт.373.58 руб.
Добавить в корзину 1 шт. на сумму 1 030 руб.
Номенклатурный номер: 8020729714
Артикул: C1206C563G5GACAUTO
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Automotive-Grade MLCCs

KEMET Electronics Automotive-Grade Multilayer Ceramic Chip Capacitors (MLCCs) are suited for a variety of applications that require reliable operation. These surface-mount MLCCs undergo a strict testing protocol and inspection criteria, making them suitable for harsh environmental conditions. KEMET automotive-grade capacitors have a maximum operating temperature of +150°C. These MLCCs meet AEC-Q200 requirements and are manufactured in state-of-the-art ISO/TS 16949: 2002-certified facilities.

Технические параметры

Номинальная емкость 0.056
Единица измерения мкф
Brand: KEMET
Capacitance - nF: 56 nF
Capacitance - pF: 56000 pF
Capacitance: 0.056 uF
Case Code - in: 1206
Case Code - mm: 3216
Class: Class 1
Dielectric: C0G(NP0)
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: Automotive MLCCs
Qualification: AEC-Q200
Series: SMD Auto C0G
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 2%
Voltage Rating DC: 50 VDC

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»