UPN-EHLCN2-A10-0232, Single Board Computers UP Squared 6000.Celeron N6210.2GB RAM.32GB eMMC.A1.0

UPN-EHLCN2-A10-0232, Single Board Computers UP Squared 6000.Celeron N6210.2GB RAM.32GB eMMC.A1.0
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
59 580 руб.
Добавить в корзину 1 шт. на сумму 59 580 руб.
Номенклатурный номер: 8020747256
Артикул: UPN-EHLCN2-A10-0232
Бренд: AAEON UP

Описание

Embedded Solutions\Computing\Single Board Computers
Squared 6000 Industrial Platform

AAEON UP Squared 6000 Industrial Platform includes Embedded Box and Single Board Computers (SBCs) based on the Intel® Atom® x6000E series and Intel Pentium® and Celeron® N and J series Processors. Optimized for automation, robotics, and industrial applications, the UP Squared 6000 Series offers a wide range of features such as Time-Sensitive Networking (TSN), Time-Coordinated Computing (TCC), in-band ECC, onboard TPM 2.0, and an additional carrier board to unlock PSE applications.

Технические параметры

Brand: AAEON UP
Core: Celeron N6210
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Ethernet, HDMI, RS-232/422/485, USB
Manufacturer: AAEON
Maximum Operating Temperature: +60 C
Memory Size: 2 GB
Memory Type: LPDDR4
Minimum Operating Temperature: 0 C
On-Board Storage Size: 32 GB
On-Board Storage Type: eMMC
Operating Supply Voltage: 12 V
Packaging: Box
Processor Brand: Intel
Processor Type: Celeron N6210
Product Category: Single Board Computers
Product Type: Single Board Computers
Series: UP
Subcategory: Computing

Техническая документация

Datasheet
pdf, 412 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.